Littelfuse60R160XFPTC, rückstellbare Sicherung
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60VDC 40A 1.9W 11.4s 0.09Ohm Radial 15.36 X 3.1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 40 | |
| 1.6 | |
| 3.2 | |
| 0.09 | |
| 0.22 | |
| 1.9 | |
| 11.4@8A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 15.36 X 3.1 | |
| Inside Crimp Standoff | |
| 0.81 | |
| 15.36(Max) | |
| 3.1(Max) | |
| 21.6(Max) | |
| Through Hole |
An automatically resetting fuse like this 60R160XF PTC resettable fuse from Littelfuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

