SCHURTER6100.4310Steckverbinder
Conn Inlet PL 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Inlet | |
| PL | |
| 3 | |
| 3 | |
| Solder | |
| Straight | |
| 15 | |
| 250VAC | |
| -25 | |
| 70 | |
| IP30 | |
| Bag | |
| 30 | |
| 28.5 | |
| 23 | |
| Panel Mount |
There won't be any energy loss when you power up your circuit using the inlets 6100.4310 power connector from Schurter. This PL connector has 3 PL contacts. This connector has a single port. It has a straight body orientation. It has a plug type gender. It has a maximum voltage rating of 250 VAC. 6100.4310 is housed in thermoplastic. This device has a maximum current rating of 15 A. This power connector has a minimum operating temperature of -25 °C and a maximum of 70 °C. This product is 30 mm long, 23 mm tall and 28.5 mm deep. Its 3 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

