Amphenol Communications Solutions61082-063402LFSteckverbinderleisten und Leiterplattenbuchsen
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 60 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 1.55 | |
| 29.8 | |
| 6.8 | |
| 11.7 | |
| Bergstak® | |
| Surface Mount |
Look no further than the fine pitch connector 61082-063402LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This RCP connector's 60 contacts that are made out of beryllium copper and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 100 VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.8 mm. This device has a maximum current rating of 0.8 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C. 61082-063402LF is housed in liquid crystal polymer. This product is 29.8 mm long, 11.7 mm tall and 6.8 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

