Amphenol Communications Solutions61082-101402LFSteckverbinderleisten und Leiterplattenbuchsen
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 100 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 45.8 | |
| 6 | |
| 3.7 | |
| Bergstak® | |
| Contact Plating Thickness | (0.2/1.27)um |
| Surface Mount |
Mounting this fine pitch connector 61082-101402LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This RCP connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its pitch is 0.8 mm. This is a 2-row connector. It has a maximum voltage rating of 100 VAC. This device has a maximum current rating of 0.8 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -40 to 125 °C. 61082-101402LF is housed in liquid crystal polymer. It uses the solder termination method. This product is 45.8 mm long, 3.7 mm tall and 6 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

