Amphenol Communications Solutions61082-103402LFSteckverbinderleisten und Leiterplattenbuchsen
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 100 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 1.8 | |
| 45.8 | |
| 6.8 | |
| 11.7 | |
| Bergstak® | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this fine pitch connector 61082-103402LF header connector from FCI on your PCB today! This RCP connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a maximum voltage rating of 100 VAC. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 0.8 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 45.8 mm long, 11.7 mm tall and 6.8 mm deep. This connector has an operating temperature of -40 to 125 °C. 61082-103402LF is housed in liquid crystal polymer. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

