Amphenol Communications Solutions61082-142402LFSteckverbinderleisten und Leiterplattenbuchsen
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 140 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 140 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 61.8 | |
| 6.8 | |
| 7.7 | |
| Bergstak® | |
| Surface Mount |
Thanks to FCI's fine pitch connector 61082-142402LF header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This RCP connector's 140 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a receptacle type gender. This is a 2-row connector. It has a maximum voltage rating of 100 VAC. It has a straight body orientation. This device has a maximum current rating of 0.8 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 61.8 mm long, 7.7 mm tall and 6.8 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C. 61082-142402LF is housed in liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

