Amphenol Communications Solutions61083-084400LFSteckverbinderleisten und Leiterplattenbuchsen
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tube | |
| 37.8 | |
| 6 | |
| 7.7 | |
| Bergstak® | |
| Surface Mount |
Mounting this fine pitch connector 61083-084400LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This PL connector's 80 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. Its pitch is 0.8 mm. This is a 2-row connector. It has a maximum voltage rating of 100 VAC. This device has a maximum current rating of 0.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 61083-084400LF is housed in liquid crystal polymer. This product is 37.8 mm long, 7.7 mm tall and 6 mm deep. This connector has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

