Amphenol Communications Solutions61083-084402LFSteckverbinderleisten und Leiterplattenbuchsen

BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions

Are you looking for a solution to support physical configuration options on your PCB? Then mount this fine pitch connector 61083-084402LF header connector from FCI on your PCB today! This PL connector's 80 contacts that are made out of brass and plated with gold over nickel. Its pitch is 0.8 mm. This is a 2-row connector. It has a maximum voltage rating of 100 VAC. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 0.8 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C. 61083-084402LF is housed in liquid crystal polymer. This product is 37.8 mm long, 7.7 mm tall and 6 mm deep.

1.200 Stück: Versand in vsl. 2 Tagen

    Total1.465,52 €Price for 400

    • (400)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2541+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 1.200 Stück
      • Price: 3,6638 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.