Amphenol Communications Solutions61083-164402LFSteckverbinderleisten und Leiterplattenbuchsen
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| HDR | |
| 160 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 69.8 | |
| 6 | |
| 7.7 | |
| Bergstak® | |
| Surface Mount |
As an added safety precaution, the fine pitch connector 61083-164402LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This PL connector's 160 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.8 mm. It has a maximum voltage rating of 100 VAC. It has a plug type gender. This device has a maximum current rating of 0.8 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 61083-164402LF is housed in liquid crystal polymer. It uses the solder termination method. This product is 69.8 mm long, 7.7 mm tall and 6 mm deep. This connector has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

