Mill-Max614-43-316-31-012000Steckverbinder, Buchsen
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 16 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 20.3 | |
| 10.1 | |
| Through Hole |
This dip socket 614-43-316-31-012000 connector socket from Mill-Max Mfg. Corp. will connect multiple wires to a single connector. This SKT connector's 16 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 3 A. 614-43-316-31-012000 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 20.3 mm long and 10.1 mm. It uses the solder termination method. It is insulated with polychlorinated terphenyl.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

