Cinch Connectivity Solutions6141Steckverbinder, Klemmenblöcke
Conn Barrier Strip 12 POS 11.1mm Screw ST Panel Mount 20A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 12 | |
| 11.1 | |
| 2 | |
| 6 | |
| Screw | |
| Straight | |
| 20 | |
| 250VAC | |
| -48 | |
| 148 | |
| 85.72 | |
| 28.58 | |
| 12.7 | |
| Black | |
| Panel Mount |
Get the best connections between your circuits with this barrier strip 6141 PCB terminal block from Cinch Connectors. It has a straight body orientation. This is a 2-row connector. Its pitch is 11.13 mm. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 20 A. 6141 is housed in phenolic. This quick disconnect terminal has an operating temperature of -48 to 148 °C. This product is 33.32 mm tall. Its wire is 14 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

