Vishay615R100GAD10Kondensator, keramisch, einlagig

Cap Ceramic 0.001uF 10000V Y5R 20%( 19.1 X 8.1mm) Radial Disc 12.7mm 105°C Bulk

By adding one of these ceramic disc 615R100GAD10 single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 10000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 8.1(Max) mm deep. Its capacitance value is 0.001uF. The 615R100GAD10 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.81 mm and a pitch of 12.7 mm. It has a tolerance of 20%.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total7,20 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2303+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Tschechien
      • In Stock: 1 Stück
      • Price: 7,1996 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.