50-75% Rabatt
Amphenol Communications Solutions61729-1011RLFConnector USB
USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type B | |
| RCP | |
| 4 | |
| 4 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 1.5/Contact | |
| 1500 | |
| Copper Alloy | |
| Bright Tin Over Nickel | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 12.2 | |
| 16 | |
| 11 | |
| Through Hole |
Make your project the best it can be by using this usb type b 61729-1011RLF audio and video connector from FCI. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.5 mm. It has a receptacle type gender. This connector has a single port. 61729-1011RLF is housed in thermoplastic. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 12.2 mm long, 11 mm tall and 16 mm deep. Its 4 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

