25-50% Rabatt

Amphenol Communications Solutions61835-0441LFSteckverbinder, Telefon und Telekommunikation

Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Snap Peg, 4 Positions, 1 Port

 

Banner Image
Device Programming Services
Delivering quality device programming services at scale.
Looking for a way to connect a telecom line? This modular jack 61835-0441LF telephone and telecom connector from FCI will meet and exceed your needs. This F connector's 4 contacts that are made out of copper alloy and plated with gxt. This connector has a single port. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. This product is 13.72 mm long, 15.62 mm tall and 16.38 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

Auf Lager: 8.494 Stück

Regional Inventory: 3.694

    Total651,12 €Price for 2400

    3.694 auf Lager: morgen versandbereit

    • (2400)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2526+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 3.694 Stück
      • Price: 0,2713 €
    • (2400)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2434+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 4.800 Stück
      • Price: 0,3253 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.