Glenair620FA012M10Schrumpfbalgenadapter
Strain Relief 90° 10 Shell Size Electroless Nickel Aluminum Rotatable
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 5.9 | |
| 10 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| Rotatable | |
| -65 | |
| 200 | |
| Strain Relief |
Use this specially engineered rotatable coupling strain relief 620FA012M10 connector accessory from Glenair to finish your total connector assembly. It has a right angle body orientation.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
