Glenair620HS042XM15Steckverbinderzubehör
Connector Accessories Composite Strain Relief Self-Locking Straight Composite Electroless Nickel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Composite Strain Relief Self-Locking | |
| Connector Circular | |
| Straight | |
| Composite | |
| Electroless Nickel | |
| -65 | |
| 175 | |
| 32.5 |
This self locking rotatable coupling with straight strain relief clamp 620HS042XM15 connector accessory from Glenair is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 32.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
