Mill-Max6214-0-15-15-21-27-10-0Steckverbinder, Kontakt
Contact SKT 21 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.45 | |
| 1.4 | |
| 1.4 | |
| 21 | |
| Through Hole |
Install this 6214-0-15-15-21-27-10-0 connector contact from Mill-Max Mfg. Corp. as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 4.45 mm long, 1.4 mm tall and 1.4 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
