Amphenol Communications Solutions62684-452100ALFSteckverbinder, FFC-FPC
0.50mm Flex Connector, OPU Series, 45 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 45 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 28 | |
| 5.6 | |
| 2 | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this ffc/fpc connector 62684-452100ALF flexible printed circuit from FCI. Its pitch is 0.5 mm. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This socket type connector's 45 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This flexible flat cable has an operating temperature of -55 to 85 °C. 62684-452100ALF is housed in beige thermoplastic. This product is 28 mm long, 2 mm tall and 5.6 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

