Amphenol Communications Solutions62684-45210E9ALFSteckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 45 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 28 | |
| 5.6 | |
| 2 | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this ffc/fpc connector 62684-45210E9ALF flexible printed circuit from FCI. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 45 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. 62684-45210E9ALF is housed in beige thermoplastic. This product is 28 mm long, 2 mm tall and 5.6 mm deep. This flexible flat cable has an operating temperature of -55 to 85 °C. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

