Amphenol Communications Solutions62684-50110E9ALFSteckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 50 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 30.5 | |
| 5.6 | |
| 2 | |
| Surface Mount |
Look no further than ffc/fpc connector 62684-50110E9ALF flexible flat cable from FCI, the perfect solution for embedding a greater number of electrical lines within a tightly constrained space. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. This is a 1-row connector. This socket type connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 30.5 mm long, 2 mm tall and 5.6 mm deep. 62684-50110E9ALF is housed in beige thermoplastic. This flexible flat cable has an operating temperature of -55 to 85 °C. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

