Switchcraft6282-5PG-522Steckverbinder, rund
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| PIN | |
| Solder Cup | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600V | |
| -55 | |
| 125 | |
| 18.2 | |
| 42.7 | |
| Bulk |
This field installable 6282-5PG-522 connector from Switchcraft is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 42.7 mm long with a diameter of 18.2 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

