Switchcraft6382-2SG-311Steckverbinder, rund
Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Solder Cup | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600V | |
| -55 | |
| 125 | |
| 18.2 | |
| 33.4 | |
| Bulk |
Make a solid connection with this field installable 6382-2SG-311 connector from Switchcraft. This socket type connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It uses the solder cup termination method. This product is 33.4 mm long with a diameter of 18.2 mm. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

