Pomona Electronics6383-02Steckverbinder, elektronisches Testgerät

Conn Banana Plug M 1 POS ST Cable Mount 1 Port

Snap in your circuits wires for quick testing by implementing this banana plug 6383-02 test terminal block from Pomona. This PL connector has a single PL contact. This connector has a single port. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. 6383-02 is housed in black/red thermoplastic elastomer. This product is 76.45 mm long. Its wire is 18-22 AWG. This test terminal block has an operating temperature range of -29 °C to 135 °C.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 7,1099 €
    1. 5+7,1099 €
    2. 10+7,0647 €
    3. 25+7,0187 €
    4. 50+6,9727 €
    5. 100+6,9258 €
    6. 250+6,8789 €
    7. 500+6,8321 €
    8. 1000+6,7843 €
    9. 5000+6,7366 €
    10. 10000+6,6879 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.