Pomona Electronics6413Steckverbinder, elektronisches Testgerät
Conn Piercing Clip 1/1 POS ST Cable Mount 1/1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Piercing Clip | |
| Straight | |
| 1/1 | |
| 1/1 | |
| 1 | |
| Cable Mount | |
| 14-22 | |
| 20.32 | |
| 101.6 |
Integrate your system to test equipment by using this piercing clip 6413 test terminal block from Pomona. This connector has 1/1 ports. It has a straight body orientation. This device has a maximum current rating of 1 A. 6413 is housed in black/red nylon. This product is 101.6 mm long with a diameter of 20.32 mm. Its wire is 14-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
