Micropac Industries65028-001Hall-Sensor
Hall Effect Sensor 50mA Bipolar 5V/9V/12V/15V/18V 3-Pin
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Bipolar | |
| IC | |
| 35 | |
| 50 | |
| 150 | |
| 0.25 | |
| 50 | |
| 3.5 | |
| 5|9|12|15|18 | |
| 24 | |
| 5000 | |
| 100 | |
| -55 | |
| 200 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.84 mm |
| Verpackungsbreite | 1.52 mm |
| Verpackungslänge | 4.06 mm |
| Leiterplatte geändert | 3 |
| 3 |
If your project requires proximity switching, speed detection or current sensing then this 65028-001 Hall effect sensor from Micropac Industries, Inc. is perfect for you. This part can handle a current up to 50 mA. This device has a minimum operating supply voltage of 3.5 V and a maximum of 24 V. This part has a temperature range of -55 °C to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
