Amphenol Communications Solutions65039-035ELFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| -40 | |
| 105 | |
| Bag | |
| 4.93 | |
| 2.54 | |
| 13.85 | |
| Cable Mount |
Use this 65039-035ELF discrete wire housing from FCI for a durable connection between discrete wires. This RCP connector has 2 RCP contacts. Its pitch is 2.54 mm. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. This is a 1-row connector. It has a straight body orientation. This product is 5.08 mm long, 2.54 mm tall and 13.84 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 65039-035ELF is housed in black polyphenylene ether. Its wire is 22-36 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
