Switchcraft65041K206XDruckknopfschalter
Switch Push Button Rectangular Button 3A 125VAC 125VDC PC Pins/Wire Wrap Screw Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular Button | |
| 3@125VAC 125VDC | |
| Black | |
| Screw Mount | |
| PC Pins|Wire Wrap | |
| Straight |
Quickly reset and disrupt processes by mechanically pressing this 65041K206X push button switch from Switchcraft. This device has a maximum current rating of 3 A @ 125VAC 125VDC. The 65041K206X push switch has a PC pin and wire wrap termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
