Amphenol Communications Solutions65043-020LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 34 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 105 | |
| Bag | |
| 43.03 | |
| 5.08 | |
| 13.85 | |
| Cable Mount |
When using discrete wires in a project you should use this 65043-020LF discrete wire housing from FCI if a direct socket to board linkage is not functional. This RCP connector has 34 RCP contacts. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This product is 43.18 mm long, 5.08 mm tall and 13.84 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 65043-020LF is housed in black polyphenylene ether. Its wire is 22-36 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

