Amphenol Communications Solutions65043-031LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 105 | |
| 1000 | |
| Bag | |
| 15.09 | |
| 5.08 | |
| 13.85 | |
| Mini-PV™ | |
| No | |
| 2.54 | |
| Cable Mount |
FCI's 65043-031LF discrete wire housing allows for durable connections between discrete wires. This RCP connector has 12 RCP contacts. It has a receptacle type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. It has a straight body orientation. This product is 15.24 mm long, 5.08 mm tall and 13.84 mm deep. Its wire is 22-36 AWG. 65043-031LF is housed in black polyphenylene ether. This rectangle connector has an operating temperature of -40 to 105 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

