Amphenol Communications Solutions65043-033ELFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 10000 | |
| -40 | |
| 105 | |
| 1000 | |
| Bag | |
| 10.01 | |
| 5.08 | |
| 13.85 | |
| Cable Mount |
This 65043-033ELF discrete wire housing from FCI can house one or multiple wires and channels for both small electronic devices and larger power applications. This RCP connector has 8 RCP contacts. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. This product is 10.16 mm long, 5.08 mm tall and 13.84 mm deep. 65043-033ELF is housed in black polyphenylene ether. This rectangle connector has an operating temperature of -40 to 105 °C. Its wire is 22-36 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
