Amphenol Communications Solutions65043-034LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 105 | |
| 1000 | |
| Bag | |
| 7.47 | |
| 5.08 | |
| 13.85 | |
| Mini-PV™ | |
| No | |
| 2.54 | |
| Cable Mount |
When using discrete wires in a project you should use this 65043-034LF discrete wire housing from FCI if a direct socket to board linkage is not functional. This RCP connector has 6 RCP contacts. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. It has a receptacle type gender. This product is 7.62 mm long, 5.08 mm tall and 13.84 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. Its wire is 22-36 AWG. 65043-034LF is housed in black polyphenylene ether.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

