Amphenol Communications Solutions65188-001LFSteckverbinderzubehör
Din Accessory, Backplane Connectors, Latching Frame 3x32
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Locking Frame | |
| -40 | |
| 125 | |
| Bulk | |
| 91.5 | |
| 7.82 | |
| 14.75 |
This specially designed locking frame 65188-001LF connector accessory from FCI comes in a variety of shapes to conveniently house different types of wires and cables. This part has an operating temperature of -40 to 125 °C. This product is 91.5 mm long, 14.75 mm tall and 7.82 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

