Amphenol Communications Solutions65240-003LFEinzeladersteckverbinder, Gehäuse
Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| Bag | |
| 7.54 | |
| 4.05 | |
| 14.01 | |
| Cable Mount |
Ensure a complete connection between two different circuit boards is made using FCI's 65240-003LF discrete wire housing. This RCP connector has 3 RCP contacts. It has a receptacle type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. This rectangle connector has an operating temperature of -65 to 125 °C. 65240-003LF is housed in blue thermoplastic. This product is 7.54 mm long, 4.05 mm tall and 14.01 mm deep. Its wire is 22-30 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

