Reduced Price
Amphenol Communications Solutions65240-011LFEinzeladersteckverbinder, Gehäuse
Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 11 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| Bag | |
| 27.86 | |
| 4.05 | |
| 14.01 | |
| Cable Mount |
FCI's 65240-011LF discrete wire housing can make a durable connection between discrete wires. This RCP connector has 11 RCP contacts. It has a straight body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This is a 1-row connector. This product is 27.86 mm long, 4.05 mm tall and 14.01 mm deep. This rectangle connector has an operating temperature of -65 to 125 °C. Its wire is 22-30 AWG. 65240-011LF is housed in blue thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

