Amphenol Communications Solutions65240-019LFEinzeladersteckverbinder, Gehäuse
Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 19 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| Bag | |
| 48.18 | |
| 4.05 | |
| 14.01 | |
| Cable Mount |
This 65240-019LF discrete wire housing from FCI is designed for both small electronic devices as well as larger power applications. This RCP connector has 19 RCP contacts. This is a 1-row connector. It has a straight body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This rectangle connector has an operating temperature of -65 to 125 °C. 65240-019LF is housed in blue thermoplastic. This product is 48.18 mm long, 4.05 mm tall and 14.01 mm deep. Its wire is 22-30 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

