Amphenol Communications Solutions65474-001LFSteckverbinderbrücken und Shunts
Mini-Jump™ 2.54mm Pitch, Board to Board Signal, Single Row, 2 Positions
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mini Jumper | |
| F | |
| 2 | |
| 1 | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 800VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 120 | |
| 50 | |
| Bag | |
| 5.21 | |
| 9.78 | |
| 9.78 | |
| Mini-Jump™ | |
| No |
Look no further! Use the mini jumper 65474-001LF connector from FCI to optimize the electronic components in any circuit design. This F connector's 2 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 800 VAC. This is a 1-row connector. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. This terminal block jumper has an operating temperature of -55 to 120 °C. This product is 5.21 mm long, 9.78 mm tall and 2.54 mm deep. 65474-001LF is housed in blue polyester.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

