| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Cartridge | |
| 5 X 20 | |
| 10 | |
| 250V | |
| -40 | |
| 85 | |
| Pin | |
| Bulk | |
| 25 | |
| 9.6 | |
| 12.7 | |
| 12.7 | |
| Thermoplastic | |
| Black | |
| Through Hole |
Don't overlook additional safety features with this fuse holder 65600001009 from Littelfuse when implementing fuses into electrical circuits. The voltage rating is 250V. This device has a current rating of 10. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.5 mm long, 12.7 mm tall and 9.6 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

