Amphenol Communications Solutions65801-008LFSteckverbinder, FFC-FPC
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 8 Positions, 2.54mm (.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 8 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| SKT | |
| 2/Contact | |
| 500VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| Tray | |
| 25.15 | |
| 15.49 | |
| 2.54 | |
| Clincher™ | |
| Cable Mount |
Look no further than clincher 65801-008LF flexible flat cable from FCI, the perfect solution for embedding a greater number of electrical lines within a tightly constrained space. It has a maximum voltage rating of 500 VAC. This is a 1-row connector. Its pitch is 2.54 mm. This receptacle connector's 8 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. It uses the idt termination method. 65801-008LF is housed in blue polypropylene. This flexible flat cable has an operating temperature of -65 to 105 °C. This product is 25.15 mm long, 2.54 mm tall and 15.49 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

