Amphenol Communications Solutions65801-014LFSteckverbinder, FFC-FPC
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 14 Positions, 2.54mm (.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 14 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| SKT | |
| 2/Contact | |
| 500VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| Tray | |
| 40.39 | |
| 15.49 | |
| 2.54 | |
| Clincher™ | |
| Cable Mount |
Use this clincher 65801-014LF flexible flat cable from FCI in tightly constrained electronics projects. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This receptacle connector's 14 contacts that are made out of copper alloy and plated with tin. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. 65801-014LF is housed in blue polypropylene. This product is 40.39 mm long, 2.54 mm tall and 15.49 mm deep. This flexible flat cable has an operating temperature of -65 to 105 °C. It uses the idt termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

