Amphenol Communications Solutions65801-039LFSteckverbinder, FFC-FPC
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 10 Positions, 2.54mm (.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 10 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| SKT | |
| 2/Contact | |
| 500VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| 100 | |
| Tray | |
| 30.23 | |
| 15.49 | |
| 2.54 | |
| Clincher™ | |
| Cable Mount |
When working with discrete components you should use this clincher 65801-039LF flexible printed circuit from FCI to save valuable space. Its pitch is 2.54 mm. This is a 1-row connector. This receptacle connector's 10 contacts that are made out of copper alloy and plated with gold. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. This component will be shipped in tray format. It uses the idt termination method. This flexible flat cable has an operating temperature of -65 to 105 °C. This product is 30.23 mm long, 2.54 mm tall and 15.49 mm deep. 65801-039LF is housed in blue polypropylene.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

