Amphenol Communications Solutions65801-111LFSteckverbinder, FFC-FPC
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 11 Positions, 2.54mm (.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 11 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| SKT | |
| 2/Contact | |
| 500VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| Tray | |
| 32.77 | |
| 15.49 | |
| 2.54 | |
| Clincher™ | |
| Cable Mount |
When working with discrete components you should use this clincher 65801-111LF flexible printed circuit from FCI to save valuable space. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This receptacle connector's 11 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. This product is 32.77 mm long, 2.54 mm tall and 15.49 mm deep. 65801-111LF is housed in blue polypropylene. It uses the idt termination method. This flexible flat cable has an operating temperature of -65 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

