Amphenol Communications Solutions65817-001LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Bulkhead, 16 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 16 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 10000 | |
| Bag | |
| 33 | |
| 13.85 | |
| 5.08 | |
| Cable Mount |
If you are in need of a direct board to socket connection, look no further than this 65817-001LF discrete wire housing from FCI. This RCP connector has 16 RCP contacts. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a receptacle type gender. This product is 33 mm long, 5.08 mm tall and 13.85 mm deep. 65817-001LF is housed in black polyphenylene ether.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
