Amphenol Communications Solutions65817-017LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Bulkhead, 30 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 30 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3 | |
| 1000VAC | |
| 10000 | |
| -40 | |
| 105 | |
| 1000 | |
| Bag | |
| 50.8 | |
| 13.85 | |
| 5.08 | |
| Cable Mount |
This 65817-017LF discrete wire housing from FCI is designed for both small electronic devices as well as larger power applications. This RCP connector has 30 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This product is 50.8 mm long, 5.08 mm tall and 13.85 mm deep. 65817-017LF is housed in black polyphenylene ether.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
