Amphenol Communications Solutions65846-010ELFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 10 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| Bag | |
| 12.7 | |
| 13.84 | |
| 8.13 | |
| Cable Mount |
Ensure a complete connection between two different circuit boards is made using FCI's 65846-010ELF discrete wire housing. This PL connector has 10 PL contacts. It has a straight body orientation. It has a plug type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. 65846-010ELF is housed in black polyphenylene ether. This product is 12.7 mm long, 8.13 mm tall and 13.84 mm deep. Its wire is 22-36 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
