Reduced Price
Amphenol Communications Solutions65846-018LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, Mini Latching, Double Row, 22 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 22 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 100000 | |
| Bag | |
| 27.79 | |
| 8.13 | |
| 13.85 | |
| Cable Mount |
FCI's 65846-018LF discrete wire housing can make a durable connection between discrete wires. This PL connector has 22 PL contacts. This is a 2-row connector. It has a plug type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. 65846-018LF is housed in black polyphenylene ether. Its wire is 22-36 AWG. This product is 27.94 mm long, 8.13 mm tall and 13.84 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

