Amphenol Communications Solutions65863-045Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie® Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| 100 | |
| Tray | |
| 84.58 | |
| 9.1 | |
| 16.26 | |
| Quickie® | |
| Through Hole |
Safety is an important concern when designing electronic devices. FCI's ejector 65863-045 header connector helps protect your equipment from accidental shortages. This HDR connector's 50 contacts that are made out of phosphor bronze alloy. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. 65863-045 is housed in blue polyester. This product is 84.58 mm long, 16.26 mm tall and 9.1 mm deep. This connector has an operating temperature of -65 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

