Amphenol Communications Solutions65863-091LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 uin) Gold Mating Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| 100 | |
| Tray | |
| 84.58 | |
| 9.1 | |
| 16.26 | |
| Quickie® | |
| Through Hole |
As an added safety precaution, the ejector 65863-091LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 50 contacts that are made out of phosphor bronze alloy. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. 65863-091LF is housed in blue polyester. This connector has an operating temperature of -65 to 125 °C. This product is 84.58 mm long, 16.26 mm tall and 9.1 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

