Amphenol Communications Solutions65863-138LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 uin) Gold Mating Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| 100 | |
| Tray | |
| 33.78 | |
| 9.1 | |
| 16.26 | |
| Quickie® | |
| Through Hole |
Use this ejector 65863-138LF connector from FCI when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of phosphor bronze alloy. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. This product is 33.78 mm long, 16.26 mm tall and 9.1 mm deep. 65863-138LF is housed in blue polyester. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

