Glenair660-005N14R4-01Steckverbinderzubehör
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 28.6 | |
| 13 |
Complete your total connector assembly with this receptacle protective cover 660-005N14R4-01 connector accessory from Glenair. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 13 mm long with a diameter of 28.6 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
