Glenair660-008NF14S5-52Steckverbinderzubehör
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Plug Protective Cover | |
| Straight | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 28.6 |
If you were planning on completing a total connector assembly then you'll definitely need this plug protective cover 660-008NF14S5-52 connector accessory from Glenair. It has a straight body orientation. This product has a diameter of 28.6 mm. This part has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
